text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM4R7I

M Series 50 V 4.7 uF 85°C 2 K Hrs Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1HM4R7I - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 45mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Leakage Current: 3µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.80
USD
Quantity
Unit Price
2,000
$0.0394
6,000
$0.0384
10,000
$0.0379
20,000
$0.0373
40,000+
$0.0363
Product Variant Information section