text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JHG470

NHG Series 63 V 47 uF 105°C Ø 6.3 x 11.2 mm LS=2.5 mm Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-1JHG470 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 29.61µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
250
Multiple Of:
200
Total
$17.78
USD
Quantity
Unit Price
250
$0.0711
750
$0.0691
2,000
$0.0674
4,000
$0.0662
12,500+
$0.0629