text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JM330

M Series 63 V 33 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2424
Product Specification Section
Panasonic Industry ECA-1JM330 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 130mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,033
USA:
1,033
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.52
USD
Quantity
Unit Price
400
$0.0438
1,250
$0.0426
3,000
$0.0417
7,500
$0.0408
20,000+
$0.039