text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1JM470

M Series 63 V 47 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1JM470 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 160mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
16,560
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.49
USD
Quantity
Unit Price
300
$0.0583
1,000
$0.0566
2,500
$0.0553
5,000
$0.0544
15,000+
$0.0517
Product Variant Information section