text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AHG100I

NHG Series 100 V 10 uF LS=2.5 mm 105°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2AHG100I - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 54mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Leakage Current: 10µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$188.60
USD
Quantity
Unit Price
2,000
$0.0943
4,000
$0.0926
6,000
$0.0916
8,000
$0.0909
10,000+
$0.0887