text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EHG101

ECA-NHG Series 250 V 100 uF Ø 16 x 31.5 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2334
Product Specification Section
Panasonic Industry ECA-2EHG101 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 365mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
690
USA:
690
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.63
USD
Quantity
Unit Price
25
$0.945
75
$0.92
200
$0.90
400
$0.885
1,250+
$0.845
Product Variant Information section