Manufacturer Part #
ECA-2EHG470
ECA-NHG Series 250 V 47 uF Ø 12.5 x 25 mm LS=5 mm 105 °C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
Panasonic Industry ECA-2EHG470 - Product Specification
Panasonic Industry ECA-2EHG470 - Technical Attributes
Attributes Table
| Series: | NHG |
| Type: | Radial |
| Capacitance: | 47µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 250V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -25°C to +105°C |
| Ripple Current: | 230mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 105°C |
| Dimension: | L 25mm x D 12.5mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
26
USA:
26
Factory Lead Time:
27 Weeks
Quantity
Unit Price
50
$0.44
150
$0.43
400
$0.42
1,000
$0.415
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole