text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2EM470

ECA-M Series 250 V 47 uF Ø 12.5 x 25 mm LS=5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Panasonic Industry ECA-2EM470 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 330mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.40
USD
Quantity
Unit Price
40
$0.485
125
$0.47
300
$0.465
750
$0.455
2,000+
$0.435
Product Variant Information section