text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WHG220B

ECA-NHG Series 450 V 22 uF Ø16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2WHG220B - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 115mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$200.00
USD
Quantity
Unit Price
250
$0.80
500
$0.785
750
$0.78
1,000
$0.775
1,250+
$0.76