text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2WM2R2B

ECA-M Series 450 V 2.2 uF Ø10x12.5mm LS=5mm 85°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2245
Product Specification Section
Panasonic Industry ECA-2WM2R2B - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 44mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$83.50
USD
Quantity
Unit Price
500
$0.167
1,500
$0.164
2,500
$0.162
5,000
$0.16
10,000+
$0.157