text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1AN101XB

SU-A Series 10 V 100 uF 85°C 2 KHrs 6.3x11.2mm LS=5mm Bi-Polar Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Panasonic Industry ECE-A1AN101XB - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 130mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Leakage Current: 33µA
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
2,000
$0.132
4,000
$0.131
6,000
$0.13
8,000
$0.129
10,000+
$0.127
Product Variant Information section