text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CN100U

ECE-SU (Bi-Polar) Series 16 V 10 uF Ø 5 x 11 mm LS=2 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Panasonic Industry ECE-A1CN100U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 40mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.48
USD
Quantity
Unit Price
200
$0.0924
500
$0.0902
1,500
$0.0877
3,000
$0.0861
10,000+
$0.0815
Product Variant Information section