text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CN101U

SU-A Series 16V 100 uF 85°C 2 KHrs 8x11.5 mm LS=3.5 mm Bi-Polar Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1CN101U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 306mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Leakage Current: 51µA
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$134.00
USD
Quantity
Unit Price
1
$0.14
200
$0.137
750
$0.134
2,000
$0.132
7,500+
$0.126
Product Variant Information section