Manufacturer Part #
ECE-A1EKA4R7I
KA Series 4.7 uF 25 V 85°C Ø4 x 7 mm LS=2.5 mm Radial Aluminum Electrolytic Cap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Panasonic Industry ECE-A1EKA4R7I - Technical Attributes
Attributes Table
| Series: | KA |
| Type: | Radial |
| Capacitance: | 4.7µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 37.4mA |
| Operating Temp-Max: | 85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,000
$0.0378
6,000
$0.0368
10,000
$0.0364
20,000
$0.0358
40,000+
$0.0348
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole