text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EKS4R7

KS Series 25 V 4.7 uF 85 °C Ø 4 x 5 mm LS=1.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECE-A1EKS4R7 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 22mA
Lead Spacing: 1.5mm
Operating Temp-Max: 85°C
Leakage Current: 3mA
Dimension: L  5mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.53
USD
Quantity
Unit Price
300
$0.0551
1,000
$0.0535
2,500
$0.0523
5,000
$0.0514
15,000+
$0.0488