text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1EN470UI

SU Series 25 V 47 uF 85 °C Ø 6.3 x 11.2 mm LS=2.5 mm Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1EN470UI - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 110mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dissipation Factor: 15%
Leakage Current: 38.3µA
Dimension: L  11.2mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$285.20
USD
Quantity
Unit Price
2,000
$0.1426
4,000
$0.1408
6,000
$0.1397
8,000
$0.139
10,000+
$0.1367
Product Variant Information section