text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1HKS100I

KS Series 10 uF 50 V ±20 % 6.3 x 5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry ECE-A1HKS100I - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 35mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
27 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.80
USD
Quantity
Unit Price
2,000
$0.0554
6,000
$0.054
8,000
$0.0536
20,000
$0.0524
30,000+
$0.0513
Product Variant Information section