Manufacturer Part #
ECE-A1HN100U
ECE-SU (Bi-Polar) Series 50 V 10 uF Ø 6.3 x 11.2 mm LS=2.5mm.5 85°C Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECE-A1HN100U - Product Specification
Panasonic Industry ECE-A1HN100U - Technical Attributes
Attributes Table
| Series: | SU |
| Type: | Radial |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 50mA |
| Lead Spacing: | 2.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 11.2mm x D 6.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
200
$0.118
500
$0.116
1,500
$0.113
3,000
$0.112
10,000+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole