text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1E220H

GA-A SERIES RADIAL 25V 22uF 5x7MM LS=2.5MM 105'C 1000HRS STRAIGHT LEAD

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2515
Product Specification Section
Panasonic Industry EEA-GA1E220H - Technical Attributes
Attributes Table
Series: GA-A
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 50mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
32,000
USA:
32,000
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.00
USD
Quantity
Unit Price
2,000
$0.038
6,000
$0.037
10,000
$0.0366
20,000
$0.036
40,000+
$0.035