text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1H100H

EEA-GA Series 50 V 10 uF Ø 6.3 x 7 mm LS=2.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Panasonic Industry EEA-GA1H100H - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 39mA
Lead Spacing: 2.5mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
10,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$149.80
USD
Quantity
Unit Price
2,000
$0.0749
4,000
$0.0736
6,000
$0.0728
10,000
$0.0719
20,000+
$0.0699
Product Variant Information section