text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1AA221XP

EEE-S Series 10 V 220 uF Ø 6.3 x 7.7 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-1AA221XP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 173mA
Operating Temp-Max: 85°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.98
USD
Quantity
Unit Price
900
$0.0922
2,700
$0.0897
4,500
$0.0885
9,000
$0.0869
18,000+
$0.0845
Product Variant Information section