text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1EA331AP

EEE-S Series 330 uF 25 V ±20% Ø10 x 10.2 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-1EA331AP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 340mA
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.50
USD
Quantity
Unit Price
500
$0.225
2,000
$0.22
5,000+
$0.215
Product Variant Information section