text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1HA101UAP

VS Series 50 V 100 µF ±20% Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-1HA101UAP - Technical Attributes
Attributes Table
Series: VS
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 200mA
Lead Spacing: 3.1mm
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
500
Total
$210.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
5,000
$0.20
7,500+
$0.198
Product Variant Information section