text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1JA101P

EEE-S Series 63 V 100 uF Ø 10 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-1JA101P - Technical Attributes
Attributes Table
Series: S
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 60mA
Operating Temp-Max: 85°C
Leakage Current: 63µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$490.00
USD
Quantity
Unit Price
500
$0.25
1,000
$0.245
2,500+
$0.24
Product Variant Information section