text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1JA470P

S (V) Series 63 V 47 uF 85°C 2 kHrs SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-1JA470P - Technical Attributes
Attributes Table
Series: S
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 45mA
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.00
USD
Quantity
Unit Price
500
$0.24
2,000
$0.235
7,500+
$0.23
Product Variant Information section