Manufacturer Part #
EEE-FC1E220P
EEE-FC Series 25 V 22 uF Ø 6.3 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FC1E220P - Technical Attributes
Attributes Table
| Series: | FC |
| Type: | V-Chip |
| Capacitance: | 22µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 1000 Hrs @ 105°C |
| Operating Temp Range: | -40°C to +105°C |
| Ripple Current: | 140mA |
| Impedance: | 1Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.4mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.0922
3,000
$0.0897
4,000
$0.089
10,000
$0.0869
15,000+
$0.0849
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount