text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1E330P

EEE-FC Series 25 V 33 uF Ø 6.3 x 5.4 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic Industry EEE-FC1E330P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 140mA
Impedance: 1Ω
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,000
Germany:
31,000
39,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$185.00
USD
Quantity
Unit Price
1,000
$0.185
2,000
$0.183
3,000
$0.182
5,000
$0.18
10,000+
$0.176
Product Variant Information section