Manufacturer Part #
EEE-FK1C100R
EEE-FK Series 16 V 10 uF Ø 4 x 5.8 mm 105 °C Low ESR SMT Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2505 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK1C100R - Product Specification
Panasonic Industry EEE-FK1C100R - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 10µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 90mA |
| Impedance: | 1.35Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 5.8mm x D 4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.0648
4,000
$0.0637
8,000
$0.0626
10,000
$0.0623
30,000+
$0.0602
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount