text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1C681P

FK-V Series 16 V 680 uF Ø 10 x 10.2 mm 105°C SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Panasonic Industry EEE-FK1C681P - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 0.08Ω
Operating Temp-Max: 105°C
Leakage Current: 108.8µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,500
Germany:
45,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$89.50
USD
Quantity
Unit Price
500
$0.179
1,500
$0.175
2,500
$0.174
5,000
$0.171
10,000+
$0.168
Product Variant Information section