text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1H100UR

EEE-FK Series 50 V 10 uF Ø 5 x 5.8 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2307
Product Specification Section
Panasonic Industry EEE-FK1H100UR - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 85mA
Impedance: 1.52Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$925.00
USD
Quantity
Unit Price
1,000
$0.0982
3,000
$0.0954
4,000
$0.0947
10,000
$0.0925
15,000+
$0.0903