text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1K100XP

EEE-FK Series 80 V 10 uF Ø 6.3 x 7.7 mm 105 °C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1K100XP - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 60mA
Impedance: 2.4Ω
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$95.40
USD
Quantity
Unit Price
900
$0.106
2,700
$0.103
3,600
$0.102
9,000
$0.0994
13,500+
$0.097
Product Variant Information section