text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1K220P

EEE-FK Series 80 V 22 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FK1K220P - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 130mA
Impedance: 1.3Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$117.50
USD
Quantity
Unit Price
500
$0.235
1,500
$0.23
5,000
$0.225
7,500+
$0.22
Product Variant Information section