text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1K331AM

EEE FK Series 80 v 330 uf 105'c 16x16.5mm High Temp Reflow SMD Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2338
Product Specification Section
Panasonic Industry EEE-FK1K331AM - Technical Attributes
Attributes Table
Series: FK
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 80V
Lifetime@Temperature: 5000 Hrs @ 105 °C
Operating Temp Range: -55°C to +105°C
Ripple Current: 793mA
Impedance: 170mΩ
Operating Temp-Max: 105°C
Dimension: L  17mm x D  16mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
Germany:
250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
125
Total
$132.50
USD
Quantity
Unit Price
125
$1.06
250
$1.04
500
$1.03
625
$1.02
1,875+
$0.985
Product Variant Information section