text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V151P

EEE-FK Series 35 V 150 uF Ø8 x 10.2mm 105°C SMT 2 kHrs Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Panasonic Industry EEE-FK1V151P - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$77.00
USD
Quantity
Unit Price
500
$0.154
1,500
$0.15
2,500
$0.149
5,000
$0.147
10,000+
$0.144
Product Variant Information section