Manufacturer Part #
EEE-FK2A330P
EEE-FK Series 100 V 33 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT Electrolytic
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2245 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FK2A330P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EEE-FK2A330P - Technical Attributes
Attributes Table
| Series: | FK |
| Type: | V-Chip |
| Capacitance: | 33µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 200mA |
| Impedance: | 0.7Ω |
| Operating Temp-Max: | 105°C |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.66
5
$0.59
30
$0.51
100
$0.455
250+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount