text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FN1V100R

FN Series 35v 10 uf 105c 4x5.4mm 2K hrs SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Panasonic Industry EEE-FN1V100R - Technical Attributes
Attributes Table
Series: FN
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105 °C
Operating Temp Range: -55°C to +105°C
Ripple Current: 90mA
ESR (Equivalent Series Resistance): 1.35Ω
Operating Temp-Max: 105°C
Dimension: L  6.1mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
258,000
USA:
258,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.80
USD
Quantity
Unit Price
2,000
$0.0829
4,000
$0.0814
6,000
$0.0806
10,000
$0.0796
20,000+
$0.0774
Product Variant Information section