text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FP1C220AR

EEE-FP Series 16 V 22 uF 105°C 5 X 5.8 mm 2 kHrs SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FP1C220AR - Technical Attributes
Attributes Table
Series: FP
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 156mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$136.00
USD
Quantity
Unit Price
1,000
$0.136
2,000
$0.134
4,000
$0.132
15,000+
$0.128