text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FPJ331XAP

EEE-FP Series 6.3 V 330 uF 20% Ø6.3 x 7.7 mm SMT Aluminum Electrolytic Capacitor

Product Specification Section
Panasonic Industry EEE-FPJ331XAP - Technical Attributes
Attributes Table
Series: FP
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
ESR (Equivalent Series Resistance): 160mΩ
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,200
USA:
25,200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.70
USD
Quantity
Unit Price
900
$0.173
1,800
$0.171
2,700
$0.169
4,500
$0.168
9,000+
$0.164