text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT0J221AR

FT Series 220 uF 6.3 V Ø5 x 5.8 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FT0J221AR - Technical Attributes
Attributes Table
Series: FT
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
ESR (Equivalent Series Resistance): 360mΩ
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$1,110.00
USD
Quantity
Unit Price
1,000
$0.116
3,000
$0.113
10,000
$0.111
15,000+
$0.109