text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1A680AR

FT Series 10 V 68 uF 105 °C Ø 4 x 5.8 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-FT1A680AR - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 68µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
ESR (Equivalent Series Resistance): 0.85Ω
Lead Spacing: 1mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.19%
Leakage Current: 6.8µA
Dimension: L  5.8mm x D  4mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.00
USD
Quantity
Unit Price
2,000
$0.119
4,000
$0.117
8,000
$0.116
10,000+
$0.114