text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1V331AP

FT Series 35 V 330 uF 8 x 10.2 mm 105°C SMT V-Type Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FT1V331AP - Technical Attributes
Attributes Table
Series: FT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
ESR (Equivalent Series Resistance): 80mΩ
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
500
$0.29
1,000
$0.285
2,000
$0.28
7,500+
$0.275
Product Variant Information section