Manufacturer Part #
EEE-FT1V561AP
FT Series 35 V 560 uF Ø10 x 10.2 mm 105°C SMT Aluminum Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2352 | ||||||||||
Product Specification Section
Panasonic Industry EEE-FT1V561AP - Product Specification
Panasonic Industry EEE-FT1V561AP - Technical Attributes
Attributes Table
| Series: | FT |
| Type: | Can - SMT |
| Capacitance: | 560µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 105°C |
| Operating Temp Range: | -55°C to +105°C |
| Ripple Current: | 1190mA |
| ESR (Equivalent Series Resistance): | 60mΩ |
| Operating Temp-Max: | 105°C |
| Leakage Current: | 196µA |
| Dimension: | L 10.2mm x D 10mm |
| Mounting Method: | Surface Mount |
Features & Applications
Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.
APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics
Pricing Section
Global Stock:
6,500
USA:
6,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,000
$0.40
2,500+
$0.395
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount