text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1V561AP

FT Series 35 V 560 uF Ø10 x 10.2 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FT1V561AP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 560µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
ESR (Equivalent Series Resistance): 60mΩ
Operating Temp-Max: 105°C
Leakage Current: 196µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,500
$0.275
7,500+
$0.27
Product Variant Information section