text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1H470UP

EEE-HA Series 50 V 47 uF Ø8 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HA1H470UP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 95mA
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$80.00
USD
Quantity
Unit Price
500
$0.16
1,500
$0.157
2,500
$0.156
5,000
$0.154
10,000+
$0.15
Product Variant Information section