text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HB1H2R2R

EEE-HB Series 50 V 2.2 uF Ø 4 x 5.8 mm 105°C V-Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-HB1H2R2R - Technical Attributes
Attributes Table
Series: HB
Type: V-Chip
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 16mA
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.00
USD
Quantity
Unit Price
2,000
$0.0579
4,000
$0.057
8,000
$0.056
10,000
$0.0557
30,000+
$0.0538
Product Variant Information section