text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HD1H2R2R

HD Series 50 V 2.2 µF ±20 % 4 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-HD1H2R2R - Technical Attributes
Attributes Table
Series: HD
Type: V-Chip
Capacitance: 2.2µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 12mA
Impedance: 12Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$272.00
USD
Quantity
Unit Price
2,000
$0.0692
4,000
$0.068
8,000
$0.0668
10,000
$0.0665
30,000+
$0.0642