text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1J470P

TG Series 63 V 47 uF 125 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TG1J470P - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 150mA
ESR (Equivalent Series Resistance): 0.8Ω
Lead Spacing: 4.6mm
Operating Temp-Max: 125°C
Dissipation Factor: 0.12%
Leakage Current: 29.6µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.50
USD
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,500+
$0.395
Product Variant Information section