text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1V101P

EEE-TG Series 35 V 100 uF Ø 10 x 10.2 mm 125 °C Low Imp. SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TG1V101P - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 270mA
ESR (Equivalent Series Resistance): 0.3Ω
Operating Temp-Max: 125°C
Leakage Current: 35µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.00
USD
Quantity
Unit Price
500
$0.34
1,000
$0.335
2,500
$0.33
5,000+
$0.32
Product Variant Information section