text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TG1V330P

EEE TG Series 35 v 33 uf 125'c 8x6.2mm low ESR 1K hrs SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TG1V330P - Technical Attributes
Attributes Table
Series: TG
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 100mA
ESR (Equivalent Series Resistance):
Operating Temp-Max: 125°C
Dimension: L  6.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
1,000
$0.275
3,000
$0.27
5,000+
$0.265
Product Variant Information section