text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-TK2A470AQ

TK Series 100 V 47 uF 12.5 x 13.5 mm SMT CAN Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-TK2A470AQ - Technical Attributes
Attributes Table
Series: TK
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 125°C
Operating Temp Range: -40°C to +125°C
Ripple Current: 250mA
Impedance: 0.42Ω
Operating Temp-Max: 125°C
Dimension: L  13.5mm x D  12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
200
$0.775
400
$0.765
800
$0.755
1,000
$0.75
3,000+
$0.725
Product Variant Information section